Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, SH Series

Subtotal (1 pack of 20 units)*

SGD1,337.78

(exc. GST)

SGD1,458.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD1,337.78SGD66.889

*price indicative

RS Stock No.:
557-798
Mfr. Part No.:
1605553
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Circular Connector

Mount Type

Cable

Current

3A

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

SH

Coding

N

Voltage

63 V

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Housing Material

Metal

Pole Format

5+PE

Standards/Approvals

CHINA RoHS, DIN EN 60 204/11.98 § 14.1.3, DIN EN ISO 13732-1:2008-12, EU REACH, EU RoHS, RoHS II without Exemption 6c (Pb < 0.1 %), VDE 0100/1.97 § 411.1.3.2

Contact Material

Copper Zinc Alloy, Die Cast Zinc

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector represents the pinnacle of reliable connectivity within industrial applications. Engineered for demanding environments, it features a robust screw locking mechanism that ensures a secure connection. Its IP67 rating makes it suited for outdoor use, guarding against moisture and dust. The connector's design incorporates six positions, including a protective earth, which enhances safety and functionality, making it versatile for various electrical networks.

Wide operational temperature range supports diverse applications

Six position configuration enhances connectivity options

Constructed from high quality materials for prolonged lifespan

Crimp connection method simplifies installation and maintenance

Suitable for outdoor environments which ensuring reliable performance

Meets comprehensive safety standards for electrical engineering

Related links