Phoenix Contact Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 497-168
- Mfr. Part No.:
- 1403372
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD35.22
(exc. GST)
SGD38.39
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD35.22 |
| 10 + | SGD32.39 |
*price indicative
- RS Stock No.:
- 497-168
- Mfr. Part No.:
- 1403372
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Voltage | 60V | |
| Coding | A | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide | |
| Standards/Approvals | IEC 61076-2-101 | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SACC | ||
Voltage 60V | ||
Coding A | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide | ||
Standards/Approvals IEC 61076-2-101 | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector Plug designed for robust and reliable connections in industrial applications. It features a screw connection method, and shielded design for secure data transmission. Made from zinc die-cast, nickel-plated material, this connector ensures durability and protection in demanding environments.
5 positions
Angled M12 socket
IP67 protection
UL 94 HB rating
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC-M12FS-5CON-PG 7-SH
- Phoenix Contact Circular Connector Rear Socket IP67, SACC Series
- Phoenix Contact Circular Connector Surface Socket IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
