Phoenix Contact Circular Connector, 5 Contacts, Front, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 496-753
- Mfr. Part No.:
- 1458839
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 496-753
- Mfr. Part No.:
- 1458839
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Front | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Coding | A | |
| Voltage | 60 V | |
| Termination Type | Wire | |
| Shell Size | M12 | |
| Housing Material | Polyamide 66 | |
| Standards/Approvals | cULus Recognised, EN 50155, IEC 61076-2-101, UL Recognised | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Front | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Coding A | ||
Voltage 60 V | ||
Termination Type Wire | ||
Shell Size M12 | ||
Housing Material Polyamide 66 | ||
Standards/Approvals cULus Recognised, EN 50155, IEC 61076-2-101, UL Recognised | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is meticulously engineered for front mounting applications, ensuring seamless connectivity in various industrial settings. This connector is designed with a universal 5 position socket featuring a straight M12 SPEEDCON locking mechanism, enhancing reliability and ease of use. Manufactured with high quality materials, it supports a cable length of 0.7 m, making it ideal for diverse installation requirements. Its innovative sealing ensures optimal protection against environmental factors, while the versatile coding options guarantee compatibility across applications.
Designed for high transmission safety with EMC nut options
Constructed to withstand challenging environmental conditions
Meets rigorous safety standards promoting secure operational use
Related links
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series

