Phoenix Contact Circular Connector, 6 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 496-699
- Mfr. Part No.:
- 1607723
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 496-699
- Mfr. Part No.:
- 1607723
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 14A | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Orientation | Straight | |
| Voltage | 630V | |
| Coding | N | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Housing Material | Metal | |
| Pole Format | 5+PE | |
| Standards/Approvals | cUL Recognised, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 14A | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
Orientation Straight | ||
Voltage 630V | ||
Coding N | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Housing Material Metal | ||
Pole Format 5+PE | ||
Standards/Approvals cUL Recognised, UL Recognised | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered for reliability in various industrial applications, offering a robust solution for a range of connector needs. Its design incorporates the standard and SPEEDCON interlock, facilitating a secure and efficient connection that you can trust in demanding environments. With its IP67 protection degree, this connector ensures exceptional performance even in harsh conditions, allowing it to withstand water and dust. The product offers a flexible cable diameter range, accommodating different installation requirements, while its crimp connection method enhances vibration and temperature resistance.
Constructed from robust materials to ensure long lasting performance
Accommodates a flexible cable diameter enhancing compatibility with various setups
Suitable for use in diverse applications including industrial and outdoor environments
Supports operations across a wide temperature range which ensuring reliable functionality
Promotes electrical safety through qualified personnel installation requirements
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector M17 Connector Female ST Series
- Phoenix Contact Circular Connector Front Socket IP67, ST Series
- Phoenix Contact Circular Connector Front M17 Connector Female ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable M17 Connector Female ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
