Phoenix Contact Circular Connector, 9 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 496-538
- Mfr. Part No.:
- 1613620
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-538
- Mfr. Part No.:
- 1613620
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M17 | |
| Current | 14A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | ST | |
| Coding | N | |
| Voltage | 630V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Housing Material | Metal | |
| Standards/Approvals | cUL Recognised, UL Recognised | |
| Pole Format | 5+3+PE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M17 | ||
Current 14A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series ST | ||
Coding N | ||
Voltage 630V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Housing Material Metal | ||
Standards/Approvals cUL Recognised, UL Recognised | ||
Pole Format 5+3+PE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for robust connectivity in dynamic environments, featuring a SPEEDCON design and M17 threading for reliability in power applications. This connector integrates advanced protection and an IP67 rating, making it ideal for outdoor settings where environmental exposure may occur. With a crimp connection method and compatibility across various cable diameters, it ensures seamless integration in diverse installations. Its high performance credentials provide peace of mind, ensuring that operations remain uninterrupted even under demanding conditions.
Offers flexible compatibility with a range of cable diameters
Constructed with high quality metal housing for durability
Integrates advanced safety features for increased operational security
Compliant with latest industry standards for reliability and safety
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable M17 Connector Male ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
