Phoenix Contact Industrial Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 493-195
- Mfr. Part No.:
- 1095423
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
SGD1,906.67
(exc. GST)
SGD2,078.27
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,906.67 | SGD19.067 |
*price indicative
- RS Stock No.:
- 493-195
- Mfr. Part No.:
- 1095423
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Coding | A | |
| Voltage | 125, 125V ac | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Die Cast Zinc | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Industrial Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Coding A | ||
Voltage 125, 125V ac | ||
Termination Type IDC | ||
Minimum Operating Temperature -25°C | ||
Housing Material Die Cast Zinc | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector designed for seamless integration in a wide range of applications. The M12, 4 position socket connector offers reliable performance with its state of the art insulation displacement connection technology, ensuring efficient assembly without the need for wire stripping. Its robust construction, featuring a zinc die cast knurl, guarantees durability in demanding environments. With a compact design tailored for dimensions of 51mm in length and an external cable diameter of 3.5mm to 6mm, this connector not only meets the high standards of modern connectivity but also provides an exceptional degree of protection rated at IP65 and IP67.
Compact design that fits conveniently in tight spaces
Constructed to withstand mechanical stress and bending forces
Offers protection ratings suitable for a variety of applications
Accommodates multiple conductor connection options for versatile use
Related links
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Female IP67, SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
