Phoenix Contact Circular Connector, 9 Contacts, Cable, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 488-524
- Mfr. Part No.:
- 1613626
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 488-524
- Mfr. Part No.:
- 1613626
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 9 | |
| Mount Type | Cable | |
| Current | 14A | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | ST | |
| Coding | N | |
| Voltage | 630V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | SPEEDCON | |
| Housing Material | Metal | |
| Standards/Approvals | cUL Listed, cUL Recognised, cULus Listed, UL Listed, UL Recognised | |
| Pole Format | 5+3+PE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 9 | ||
Mount Type Cable | ||
Current 14A | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series ST | ||
Coding N | ||
Voltage 630V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Mating Type SPEEDCON | ||
Housing Material Metal | ||
Standards/Approvals cUL Listed, cUL Recognised, cULus Listed, UL Listed, UL Recognised | ||
Pole Format 5+3+PE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector represents an advanced solution tailored for robust industrial applications. Offering a straight design, it is equipped with SPEEDCON interlock technology, ensuring secure connections with minimal disconnection risk. The product adeptly supports a variety of cable diameters and is capable of withstanding harsh environmental conditions, making it a reliable choice for diverse operational settings. Its IP67 protection degree ensures outstanding resistance to moisture and dust, which is essential for functionality in challenging environments.
Suitable for a variety of cable diameters facilitating flexible usage
Manufactured with high quality materials ensuring longevity
Thread type M17 enhances secure mounting capabilities
Operating temperature range supports extreme conditions
Straight connector design simplifies installation and maintenance
Regular inspection and proper deployment ensure safety during operation
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable M17 Connector Male ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
