Phoenix Contact Circular Connector, 8 Contacts, Cable, M12 Connector, Socket, Female, IP67, SACC Series

Subtotal (1 pack of 25 units)*

SGD4,533.89

(exc. GST)

SGD4,941.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD4,533.89SGD181.356

*price indicative

RS Stock No.:
488-373
Mfr. Part No.:
1411906
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

8

Mount Type

Cable

Connector Size

M12

Current

2A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

SACC

Voltage

30V

Coding

A

Minimum Operating Temperature

-40°C

Termination Type

Screw

Housing Material

316L Stainless Steel

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61076-2-101

Contact Plating

Gold

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Circular Connector Plug designed for robust and reliable connections in industrial applications. It features a screw connection method, and shielded design for secure data transmission. Made from zinc die-cast, nickel-plated material, this connector ensures durability and protection in demanding environments.

8 positions

Angled M12 socket

IP67 protection

Related links