CONEC Circular Connector, 5 Contacts, Screw, M12 Connector, Plug, Male, IP67, SAL Series

Bulk discount available

Subtotal (1 pack of 1 unit)*

SGD16.52

(exc. GST)

SGD18.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 - 9SGD16.52
10 - 24SGD15.20
25 +SGD13.18

*price indicative

RS Stock No.:
334-155
Mfr. Part No.:
43-00116
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Screw

Connector Size

M12

Current

7.5A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SAL

Voltage

250 V

Termination Type

Screw

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Housing Material

Polyamide 6

Standards/Approvals

No

Contact Plating

Gold Plated

Contact Material

Brass Nickel

COO (Country of Origin):
SK
The CONEC Circular Connector is a right angle, M12 male sensor connector designed for reliable performance in industrial applications. It features A-coding ensuring proper alignment and secure connections. It is designed for panel mounting and is equipped with solder termination for reliable electrical connections.

5 pole

60V Voltage rating

Cable diameter is 4 to 8mm

Current rating 7.5A

IP67 Protection

Related links