Lumberg Automation Circular Connector, 4 Contacts, Cable, M12 Connector, Plug, Male, IP67, RSCQ Series
- RS Stock No.:
- 329-861
- Distrelec Article No.:
- 300-73-524
- Mfr. Part No.:
- RSCQ 4/9
- Manufacturer:
- Lumberg Automation
Bulk discount available
Subtotal (1 unit)*
SGD18.07
(exc. GST)
SGD19.70
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD18.07 |
| 10 + | SGD16.63 |
*price indicative
- RS Stock No.:
- 329-861
- Distrelec Article No.:
- 300-73-524
- Mfr. Part No.:
- RSCQ 4/9
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RSCQ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RSCQ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation Field Attachable M12 Connector is a straight male connector designed for industrial applications. It features a threaded joint and spring-type terminals for efficient and secure assembly. With a robust design and high-quality materials, it ensures reliable performance in demanding environments.
Number of contacts 4
Colour of housing black
External cable diameter 4 mm to 8 mm
IP67 protection
Related links
- Lumberg Automation Industrial Circular Connector Cable Plug IP65 RSC Series
- Lumberg Automation Industrial Circular Connector Cable Socket IP67, RKC Series
- Lumberg Automation Industrial Circular Connector Cable Socket IP65 RKC
- Lumberg Automation Circular Connector Cable Plug IP67, RSC Series
- Lumberg Automation Industrial Circular Connector Cable Socket IP65 RKC
- Lumberg Automation Circular Connector Cable Plug IP67, RSC Series
- Lumberg Automation Industrial Circular Connector Cable Plug IP65 RSC Series
- Lumberg Automation Industrial Circular Connector Cable Plug IP67, M12 Lumberg Series
