Lumberg Automation Circular Connector, 8 Contacts, Cable, M12 Connector, Socket, Female, IP67, M12 Lumberg Series
- RS Stock No.:
- 329-860
- Distrelec Article No.:
- 144-91-221
- Mfr. Part No.:
- RKC 8/9
- Manufacturer:
- Lumberg Automation
Bulk discount available
Subtotal (1 unit)*
SGD48.34
(exc. GST)
SGD52.69
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD48.34 |
| 10 + | SGD44.48 |
*price indicative
- RS Stock No.:
- 329-860
- Distrelec Article No.:
- 144-91-221
- Mfr. Part No.:
- RKC 8/9
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Number of Contacts | 8 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | M12 Lumberg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Number of Contacts 8 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M12 Lumberg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Lumberg Automation Field Attachable M12 female connector is a reliable and versatile solution for industrial applications. It features a threaded joint for secure assembly and screw terminals for easy and efficient wiring.
IP67 protection
8 poles
Cable diameter 4 to 8 mm
Related links
- Lumberg Automation Industrial Circular Connector Cable Plug IP67, M12 Lumberg Series
- Lumberg Automation Industrial Circular Connector Cable Socket IP67, M12 Lumberg
- Lumberg Automation Circular Connector Cable Socket IP67, RKC Series
- Lumberg Automation Circular Connector Cable Socket IP67, RKC Series
- Lumberg Automation Circular Connector Cable Socket IP67, RKC Series
- Lumberg Automation Industrial Circular Connector Cable Socket IP65 RKC
- Lumberg Automation Circular Connector Cable Socket IP65 RKC Series
- Lumberg Automation Circular Connector Cable Plug IP67, RSCQ Series
