RS PRO Industrial Circular Connector, 2 Contacts, In-Line Cable Mount, SP21 Connector, Socket, Female, IP68, SP21 Series
- RS Stock No.:
- 304-681
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
SGD13.16
(exc. GST)
SGD14.34
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD13.16 |
| 10 - 24 | SGD12.10 |
| 25 + | SGD10.92 |
*price indicative
- RS Stock No.:
- 304-681
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 2 | |
| Mount Type | In-Line Cable Mount | |
| Current | 10A | |
| Connector Size | SP21 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | SP21 | |
| Voltage | 500 V | |
| Mating Type | Threaded Coupling | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Shell Size | 29P | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Pole Format | 4 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 2 | ||
Mount Type In-Line Cable Mount | ||
Current 10A | ||
Connector Size SP21 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series SP21 | ||
Voltage 500 V | ||
Mating Type Threaded Coupling | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Shell Size 29P | ||
Housing Material Polyamide 66, Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Pole Format 4 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 2 Contacts, Threaded Coupling
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, this connector is ideal for environments where moisture and dust protection are critical. It offers flexibility with panel mount, cable mount, and in-line cable mount options, making it suitable for various installation needs.
Features and Benefits
IP68 Waterproof Rating: Ensures protection against dust and water ingress, suitable for harsh environments.
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection.
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount, offering installation flexibility.
90-Degree Cable Mount Option: Allows for more versatile installation in confined spaces.
High Voltage Rating of 500 V AC: Suitable for demanding electrical applications.
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and longevity.
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance.
Applications
Industrial machinery
Outdoor equipment
Marine environments
Automotive systems
Additional Information
Contact Material: Brass
Termination Method: Screw
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 10 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

