RS PRO Circular Connector, 26 Contacts, Cable, In-Line, SP29 Connector, Plug, Socket, Male/Female, IP68, SP29 Series
- RS Stock No.:
- 304-338
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 set)*
SGD55.14
(exc. GST)
SGD60.10
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 68 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | SGD55.14 |
| 10 + | SGD50.72 |
*price indicative
- RS Stock No.:
- 304-338
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 26 | |
| Product Type | Circular Connector | |
| Mount Type | Cable, In-Line | |
| Connector Size | SP29 | |
| Current | 5A | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Male/Female | |
| IP Rating | IP68 | |
| Series | SP29 | |
| Orientation | Straight | |
| Voltage | 400 V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Threaded Coupling | |
| Shell Size | 38.8P | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Standards/Approvals | RoHS | |
| Pole Format | 26 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 26 | ||
Product Type Circular Connector | ||
Mount Type Cable, In-Line | ||
Connector Size SP29 | ||
Current 5A | ||
Plug/Socket Plug, Socket | ||
Contact Gender Male/Female | ||
IP Rating IP68 | ||
Series SP29 | ||
Orientation Straight | ||
Voltage 400 V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Mating Type Threaded Coupling | ||
Shell Size 38.8P | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Standards/Approvals RoHS | ||
Pole Format 26 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 26 Contacts, IP68
This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With its IP68 rating, it ensures reliable operation in demanding environments, making it ideal for both power and signal connectivity in industrial and outdoor settings.
Features and Benefits
IP68 Rating: Provides excellent waterproof protection, ensuring reliable performance in harsh environments.
Threaded Coupling: Offers secure and stable connections, preventing accidental disconnection.
26 Contacts: Supports multiple connections for versatile use in complex systems.
Voltage Rating of 400 V AC: Suitable for high-voltage applications, enhancing safety and efficiency.
Nylon 66 and Polycarbonate Housing: Durable materials provide robust protection against physical and environmental stress.
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion, extending the connector's lifespan.
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Mating Type: Threaded coupling for secure connections
Termination Method: Solder for reliable electrical contact
Operating Temperature Range: -40 °C to 85 °C, suitable for various environmental conditions
Connector Size: SP29, compatible with standard fittings
Contact Gender: Available in both male and female configurations for flexible use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Circular Connector In-Line Cable Mount Plug Male/Female SP29
- RS PRO Circular Connector In-Line Cable Mount Plug Male/Female SP29
- RS PRO Circular Connector In-Line Cable Mount Plug Male/Female SP29
- RS PRO Circular Connector In-Line Cable Mount Plug Male/Female SP29
- RS PRO Circular Connector In-Line Cable Mount Plug Male/Female SP29
- RS PRO Circular Connector In-Line Cable Mount Plug Male/Female SP29
- RS PRO Circular Connector In-Line Cable Mount Plug Male/Female SP29
- RS PRO Circular Connector In-Line Cable Mount Plug Male/Female SP29 Series
