RS PRO Industrial Circular Connector, 4 Contacts, In-Line, SY21 Connector, Socket, Female, IP67, SY21 Series
- RS Stock No.:
- 303-945
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
SGD15.31
(exc. GST)
SGD16.69
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 20 April 2026
- Plus 10 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD15.31 |
| 10 - 24 | SGD14.08 |
| 25 + | SGD12.71 |
*price indicative
- RS Stock No.:
- 303-945
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | In-Line | |
| Current | 10A | |
| Connector Size | SY21 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SY21 | |
| Orientation | Straight | |
| Voltage | 500V ac | |
| Mating Type | Bayonet | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 29P | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Pole Format | 4 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Product Type Industrial Circular Connector | ||
Mount Type In-Line | ||
Current 10A | ||
Connector Size SY21 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SY21 | ||
Orientation Straight | ||
Voltage 500V ac | ||
Mating Type Bayonet | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Shell Size 29P | ||
Housing Material Polyamide 66, Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Pole Format 4 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in harsh environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial use.
Features and Benefits
IP67 waterproof connector: Offers high water resistance for outdoor and wet environments
Bayonet coupling: Ensures quick and secure connections, reducing installation time
Voltage rating of 500 V AC: Suitable for high-voltage applications
Gold contact plating: Enhances conductivity and reduces corrosion
Nylon 66 and polycarbonate housing: Provides durability and resistance to impact
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Key standards: Complies with IP67 rating for water and dust resistance
Contact material: Brass for reliable electrical performance
Operating temperature range: -40 °C to 85 °C for versatile environmental conditions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connector In-Line Socket IP67, SY21 Series
- RS PRO Industrial Circular Connector In-Line Socket IP67, SY21 Series
- RS PRO Industrial Circular Connector In-Line Socket IP67, SY21 Series
- RS PRO Industrial Circular Connector In-Line Socket IP67, SY21 Series
- RS PRO Industrial Circular Connector In-Line Socket IP67, SY21 Series
- RS PRO Industrial Circular Connector In-Line Socket IP67, SY21 Series
- RS PRO Industrial Circular Connector In-Line Socket IP67, SY21 Series
- RS PRO Industrial Circular Connector In-Line Socket IP67, SY21 Series
