CONEC Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 43 Series

Subtotal (1 bag of 30 units)*

SGD1,540.36

(exc. GST)

SGD1,678.99

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD1,540.36SGD51.345

*price indicative

RS Stock No.:
292-119
Mfr. Part No.:
43-23982
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Panel Mount

Connector Size

M12

Current

4mA

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Axial

Series

43

Voltage

60 V

Coding

A

Minimum Operating Temperature

-30°C

Housing Material

Thermoplastic Polyurethane

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, RoHS, UL 94 HB, UL 94 V-0

Contact Plating

Aluminium, Nickel

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
CZ
The CONEC Connecting cable features a Bayonet 12 female connector. It has 360° shielding for enhanced protection. It is made with high quality materials such as contact is CuZn, while the contact carrier and coupling nut are made from CuZn and Ni, with the coupling nut additionally composed of PA, UL 94 V-0 rated. The moulding body is crafted from black TPU, UL 94 HB rated, ensuring durability and the sealing is made of FPM.

RoHS compliant

IP67 protection rated

Insulation resistance e according to IEC 60512

Related links