CONEC Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 43 Series

Subtotal (1 bag of 20 units)*

SGD1,807.00

(exc. GST)

SGD1,969.63

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD1,807.00SGD90.35

*price indicative

RS Stock No.:
292-056
Mfr. Part No.:
43-03833
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

8

Product Type

Circular Connector

Mount Type

Panel Mount

Current

0.5A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Axial

Series

43

Voltage

30 V ac, 42 V dc

Coding

X

Minimum Operating Temperature

-30°C

Housing Material

Thermoplastic Polyurethane

Maximum Operating Temperature

80°C

Standards/Approvals

EN 60512-11-10, EN 60512-11-4, IEC 60512m IEC 60664-1, IEC 60529, IEC 61076-2-101, IEC 61076-2-109, RoHS, UL 94 HB, UL 94 V-0

Contact Plating

Aluminium, Gold, Nickel

Contact Material

Copper Alloy (RJ45), Copper Zinc (M12X1)

COO (Country of Origin):
DE
The CONEC Connecting cable features an overmoulded connector for industrial Ethernet bus systems offers Cat 6A/10Gb performance, featuring an 8 position X coded RJ45 male connector on the A side and a M12x1 female connector on the B side. Designed for back panel mounting, it comes with a 0.6 meter cable and an M16x1.5 screw connection.

RoHS compliant

IP20 and IP67 protection rated

Isolation resistance according to IEC 60512

Related links