CONEC Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 43 Series
- RS Stock No.:
- 292-009
- Mfr. Part No.:
- 43-04303
- Manufacturer:
- CONEC
Subtotal (1 bag of 20 units)*
SGD607.26
(exc. GST)
SGD661.91
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD607.26 | SGD30.363 |
*price indicative
- RS Stock No.:
- 292-009
- Mfr. Part No.:
- 43-04303
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | Circular Connector | |
| Number of Contacts | 12 | |
| Mount Type | Panel Mount | |
| Connector Size | M12 | |
| Current | 1.5A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Axial | |
| Series | 43 | |
| Voltage | 30 V | |
| Coding | A | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder Pin | |
| Housing Material | Copper Alloy | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, RoHS | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type Circular Connector | ||
Number of Contacts 12 | ||
Mount Type Panel Mount | ||
Connector Size M12 | ||
Current 1.5A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Axial | ||
Series 43 | ||
Voltage 30 V | ||
Coding A | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder Pin | ||
Housing Material Copper Alloy | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, RoHS | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The CONEC M12x1 Socket features a 12 position male axial connector with A coding, designed for back panel mounting with a screwable locking type for secure attachment. It offers solder pin termination for signal connections and an installation height of 12 mm. The socket is compatible with M16x1.5 screw connections, making it a reliable choice for industrial applications requiring stable and secure connections.
RoHS compliant
IP67 protection rated
Standard IP rating according to IEC 60529
Standard insulation resistance according to IEC 60512
Related links
- CONEC Circular Connector Panel Plug IP67, 43 Series
- CONEC Circular Connector Panel Socket IP67, 43 Series
- CONEC Circular Connector Panel Plug IP67, 43 Series
- CONEC Circular Connector Panel Plug IP67, 43 Series
- CONEC Circular Connector Panel Plug IP67, 43 Series
- CONEC Circular Connector Panel Plug IP67, 43 Series
- CONEC Circular Connector Panel Plug IP67, 43 Series
- CONEC Circular Connector Panel Plug IP67, 43 Series
