CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 43 Series
- RS Stock No.:
- 291-993
- Mfr. Part No.:
- 43-04140
- Manufacturer:
- CONEC
Subtotal (1 bag of 30 units)*
SGD2,730.11
(exc. GST)
SGD2,975.82
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD2,730.11 | SGD91.004 |
*price indicative
- RS Stock No.:
- 291-993
- Mfr. Part No.:
- 43-04140
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 1A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 43 | |
| Orientation | Axial | |
| Voltage | 30, 42V ac | |
| Coding | D | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Housing Material | Thermoplastic Polyurethane | |
| Standards/Approvals | IEC 60512, IEC 60512-9a, IEC 60664-1, RoHS, UL 94 HB, UL 94 V-0 | |
| Contact Plating | Aluminium, Nickel | |
| Contact Material | Copper Alloy (RJ45), Copper Zinc (M12X1) | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Panel Mount | ||
Current 1A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 43 | ||
Orientation Axial | ||
Voltage 30, 42V ac | ||
Coding D | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Housing Material Thermoplastic Polyurethane | ||
Standards/Approvals IEC 60512, IEC 60512-9a, IEC 60664-1, RoHS, UL 94 HB, UL 94 V-0 | ||
Contact Plating Aluminium, Nickel | ||
Contact Material Copper Alloy (RJ45), Copper Zinc (M12X1) | ||
- COO (Country of Origin):
- DE
The CONEC Connecting cable features a male RJ45 connector and a female M12x1 socket with back mounting. The contacts are made from CuZn, plated with nickel and 0.2 μm gold for enhanced conductivity and corrosion resistance. The counter nut is made from CuZn with a nickel plating, ensuring secure attachment. The socket housing is constructed from PBT GF, UL 94 HB rated for flame resistance, while the moulding body is made from grey TPU, also UL 94 HB rated for durability and flexibility.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Related links
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Screw Plug IP67, 43 Series
