Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-761
- Mfr. Part No.:
- 1619414
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
SGD1,137.46
(exc. GST)
SGD1,239.83
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD1,137.46 |
| 10 + | SGD1,046.70 |
*price indicative
- RS Stock No.:
- 281-761
- Mfr. Part No.:
- 1619414
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 20A | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Angled | |
| Series | CA | |
| Coding | N | |
| Voltage | 48V | |
| Shell Size | M23 | |
| Mating Type | SPEEDCON | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Metal | |
| Standards/Approvals | cUL Recognised, cULus Recognised, UL Recognised | |
| Pole Format | 8+1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 20A | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Angled | ||
Series CA | ||
Coding N | ||
Voltage 48V | ||
Shell Size M23 | ||
Mating Type SPEEDCON | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Housing Material Metal | ||
Standards/Approvals cUL Recognised, cULus Recognised, UL Recognised | ||
Pole Format 8+1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for versatile connectivity in restricted spaces. This innovative connector features an angled cable outlet that can be adjusted to accommodate various applications, offering flexibility in installation. With a high degree of protection, it ensures reliable functionality in demanding environments. The unique SPEEDCON locking system facilitates quick and secure connections, while the robust construction ensures resistance to vibrations and temperature fluctuations.
Adjustable cable outlet direction adds versatility
High degree of protection ensures safe outdoor usage
Optimized for flexible assembly on site
Advanced EMC protection guarantees stable signal transmission
SPEEDCON system significantly reduces connection time
Vibration resistant assembly enhances durability
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA-9S Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, SL Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA-9P Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
