Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

SGD1,149.69

(exc. GST)

SGD1,253.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD1,149.69

*price indicative

RS Stock No.:
281-750
Mfr. Part No.:
1619374
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

19

Mount Type

Cable

Current

8A

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Angled

Series

CA

Voltage

48V

Coding

N

Shell Size

M23

Mating Type

SPEEDCON

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Housing Material

Metal

Pole Format

16+3

Standards/Approvals

No

Contact Plating

Nickel Gold Alloy

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Angled Cable Connector is designed to ensure reliable connections in tight spaces, offering a robust solution for various applications. The innovative SPEEDCON locking system facilitates rapid assembly, enabling users to save time while ensuring secure connections. This connector is equipped with multiple positions for flexible connectivity options, while its high degree of protection guarantees safe usage in demanding environments. Crafted with durable materials, it features exceptional electromagnetic compatibility to ensure stable signal transmission.

Angled design accommodates installation in confined spaces

High protection degree ensures safety in challenging environments

Multiple positions enhance flexibility for various connection types

Durable housing material offers longevity and reliability

Exceptional EMC protection enhances signal integrity

Temperature range supports reliable performance in extreme conditions

Related links