Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Bulk discount available

Subtotal (1 unit)*

SGD1,137.26

(exc. GST)

SGD1,239.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD1,137.26
10 +SGD1,046.26

*price indicative

RS Stock No.:
281-743
Mfr. Part No.:
1619351
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M23

Current

8A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

Orientation

Angled

Voltage

48V

Coding

N

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Mating Type

SPEEDCON

Shell Size

M23

Housing Material

Metal

Maximum Operating Temperature

125°C

Pole Format

16

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector seamlessly combines robust performance with ingenious design, facilitating reliable connections in confined spaces. Engineered for versatility, this angled connector offers an adjustable cable outlet direction, ensuring optimal installation regardless of environment. Crafted from quality materials, it guarantees superior durability and protection against adverse conditions, making it ideal for signal transmission in challenging applications.

Customizable cable outlet direction caters to various applications

High degree of protection ensures reliable performance in harsh environments

SPEEDCON fast locking system minimizes connection time

Robust construction provides vibration and temperature resistance

IP67 rating protects against dust and moisture ingress

Related links