Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series

Bulk discount available

Subtotal (1 unit)*

SGD1,145.47

(exc. GST)

SGD1,248.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD1,145.47
10 +SGD1,053.78

*price indicative

RS Stock No.:
281-452
Mfr. Part No.:
1620181
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

16

Mount Type

Cable

Current

8A

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Angled

Series

CA

Coding

N

Voltage

48, 74V ac

Minimum Operating Temperature

-40°C

Shell Size

M23

Termination Type

Solder

Maximum Operating Temperature

125°C

Housing Material

Copper Zinc Alloy, Die Cast Zinc

Standards/Approvals

cUL, cULus, UL

Contact Plating

Nickel Gold Alloy

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed for efficient connectivity in confined spaces, featuring an angled cable outlet that allows for flexible application adaptations. It enhances the reliability of signal transmission with its robust construction, ensuring high degrees of protection for use in various environments. The product conforms to strict RoHS II guidelines, assuring compliance without the use of harmful substances, while being suited for various industrial applications.

Adaptable angled outlet caters to tight installation areas

Safe operation ensured through high degrees of protection

Designed for flexible and straightforward on site assembly

Proven solder connection technology accommodates various wire types

Robust EMC protection guarantees reliable signal integrity

Constructed from premium materials for enhanced durability

Related links