Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Plug, Male, IP65, IP67, SAC Series

Bulk discount available

Subtotal (1 unit)*

SGD38.23

(exc. GST)

SGD41.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9SGD38.23
10 +SGD35.16

*price indicative

SG - YearEndPromo - PDP
RS Stock No.:
281-229
Mfr. Part No.:
1558470
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Circular Connector

Connector Size

M12

Current

20mA

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Series

SAC

Orientation

Straight

Coding

A

Voltage

24 V

Shell Size

M12

Minimum Operating Temperature

-25°C

Housing Material

Thermoplastic Polyurethane

Standards/Approvals

UL94 HB

Contact Plating

Nickel Gold Alloy

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact CC-Link termination resistor with a 4-position M12 plug is designed for use in industrial automation systems. It features a TPU grip body that is highly durable, flame-retardant, and self-extinguishing, ensuring reliable performance in overvoltage category II environments.

Degree of protection IP65 IP67

Related links