Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Plug, Female, IP67, CA Series

Bulk discount available

Subtotal (1 unit)*

SGD1,138.39

(exc. GST)

SGD1,240.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD1,138.39
10 +SGD1,047.38

*price indicative

RS Stock No.:
280-531
Mfr. Part No.:
1620188
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

9

Mount Type

Cable

Connector Size

M23

Current

20A

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP67

Series

CA

Voltage

74V

Coding

N

Shell Size

M23

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Housing Material

Copper Zinc Alloy, Zinc

Maximum Operating Temperature

125°C

Standards/Approvals

cUL, cULus, RoHS, UL

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector specifically designed for space constrained environments. This innovative product offers a high degree of protection and safe field usage, making it suitable for diverse applications. The connector features a crimp connection type that ensures reliable signal transmission and withstands vibration and temperature variations. With an adjustable cable outlet direction, it adapts easily to different installation scenarios, promoting efficient project execution.

Adaptable outlet direction caters to multiple applications

High degree of protection ensures safe outdoor use

Efficient assembly on site enhances project flexibility

Designed for reliable and stable signal transmission

Robust construction provides long lasting durability

Resistant to vibration and temperature fluctuations

Related links