Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Bulk discount available

Subtotal (1 unit)*

SGD1,090.06

(exc. GST)

SGD1,188.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9SGD1,090.06
10 +SGD1,002.51

*price indicative

RS Stock No.:
280-508
Mfr. Part No.:
1619641
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

16

Mount Type

Cable

Current

8A

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

Coding

N

Minimum Operating Temperature

-40°C

Shell Size

M23

Termination Type

Crimp

Maximum Operating Temperature

125°C

Housing Material

Copper Zinc Alloy, Zinc

Standards/Approvals

cUL, cULus, RoHS, UL

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is engineered for reliability in demanding environments, featuring a robust and straight design that ensures effective signal transmission. With a series classification and advanced shielding properties, it is ideal for flexible on site assembly in various applications. The connector's IP67 rating guarantees protection against dust and water, making it suitable for outdoor use.

Designed for flexible assembly facilitating easier installation on site

Consistent electromagnetic compatibility safeguards reliable signal transmission

Vibration and temperature resistant crimping connection improves durability

Constructed from quality materials for enhanced longevity and performance

Meets stringent EU RoHS and China RoHS standards for environmental compliance

Related links