Phoenix Contact Circular Connector, 8 Contacts, Cable, Cable, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 270-523
- Mfr. Part No.:
- 1605578
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
SGD1,121.17
(exc. GST)
SGD1,222.08
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD1,121.17 |
| 10 + | SGD1,031.48 |
*price indicative
- RS Stock No.:
- 270-523
- Mfr. Part No.:
- 1605578
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | Cable, Cable | |
| Connector Size | M23 | |
| Current | 30A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Orientation | Straight | |
| Voltage | 630 V | |
| Coding | N | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | M23 | |
| Termination Type | Crimp | |
| Housing Material | Metal | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cUL, cULus, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 8 | ||
Mount Type Cable, Cable | ||
Connector Size M23 | ||
Current 30A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
Orientation Straight | ||
Voltage 630 V | ||
Coding N | ||
Minimum Operating Temperature -40°C | ||
Shell Size M23 | ||
Termination Type Crimp | ||
Housing Material Metal | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cUL, cULus, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector represents a robust solution for connecting a variety of industrial applications. Designed with both compatibility and reliability in mind, it incorporates advanced features such as a crimp connection method and superior shielding. Its ability to maintain consistent EMC protection ensures that your connections remain secure, even in challenging environments. With an IP67 degree of protection, this connector withstands moisture and dust, making it ideal for outdoor applications.
Provides excellent vibration and temperature resistance through crimping connections
Ensures high level protection against environmental factors
Facilitates effective EMC protection crucial for sensitive connections
Manufactured to support safe operational practices in electrical engineering
Offers flexibility in applications accommodating different installation needs
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Plug IP67, SF Series
- Phoenix Contact Connector Screw Plug IP67, SF Series
- Phoenix Contact Connector Cable Plug IP67, SF Series
