Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Plug, Female, IP67, CA Series
- RS Stock No.:
- 270-437
- Mfr. Part No.:
- 1619418
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-437
- Mfr. Part No.:
- 1619418
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 7 | |
| Mount Type | Cable | |
| Connector Size | M23 | |
| Current | 20A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Voltage | 48V | |
| Coding | N | |
| Shell Size | M23 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Metal | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cUL, cULus, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 7 | ||
Mount Type Cable | ||
Connector Size M23 | ||
Current 20A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
Voltage 48V | ||
Coding N | ||
Shell Size M23 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Housing Material Metal | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cUL, cULus, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed for compact spaces, offering ingenious adaptability for various applications. With its precise crimp connection and robust construction, it ensures reliable performance in demanding environments. The connector features a high degree of protection, making it suitable for field use, while its SPEEDCON fast locking mechanism significantly reduces assembly time.
Robust construction guarantees longevity under tough conditions
Engineered for optimal EMC protection for uninterrupted signal flow
Supports crimp connections that resist vibrations and temperature changes
Manufactured from high quality materials for reliable performance
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
