Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Plug, Female, IP67, CA Series
- RS Stock No.:
- 270-434
- Mfr. Part No.:
- 1619404
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
SGD1,144.96
(exc. GST)
SGD1,248.01
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD1,144.96 |
| 10 + | SGD1,053.24 |
*price indicative
- RS Stock No.:
- 270-434
- Mfr. Part No.:
- 1619404
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M23 | |
| Current | 8A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Voltage | 74V | |
| Coding | N | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | M23 | |
| Housing Material | Metal | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cUL, cULus, RoHS, UL | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M23 | ||
Current 8A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
Voltage 74V | ||
Coding N | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Shell Size M23 | ||
Housing Material Metal | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cUL, cULus, RoHS, UL | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for robust connectivity in challenging environments. Designed within the acclaimed CA series, this angled connector not only offers versatility in installation but also ensures efficient space management, perfect for compact settings. With its high degree of protection, it is ideal for outdoor applications, providing reliable signal transmission under demanding conditions. Its SPEEDCON fast locking mechanism further reduces installation time, making it an essential choice for professionals seeking efficiency without compromising on performance.
High degree of protection ensures safe outdoor usage
Fitted with a SPEEDCON locking system for quick connections
Solder connection technology supports a variety of wire types
Designed to deliver consistent EMC protection for signal integrity
Durable construction withstands challenging environmental conditions
Operational temperature range supports diverse application needs
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA-17S Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- L Shape Hex Keys
- Electric Saws
