Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Bulk discount available

Subtotal (1 unit)*

SGD1,141.12

(exc. GST)

SGD1,243.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD1,141.12
10 +SGD1,049.83

*price indicative

RS Stock No.:
270-425
Mfr. Part No.:
1619362
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M23

Current

20A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

Coding

N

Voltage

74V

Shell Size

M23

Termination Type

Solder

Minimum Operating Temperature

-40°C

Housing Material

Metal

Maximum Operating Temperature

125°C

Standards/Approvals

cUL, cULus, RoHS, UL

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed to excel in demanding environments, offering a reliable connection solution with both durability and versatility. This angled connector is tailored for confined spaces, providing an adjustable cable outlet direction that enhances its adaptability across various applications. Its robust construction ensures high degrees of protection, making it suitable for use in rugged field conditions.

Facilitates flexible assembly on site

Consistent EMC protection promotes reliable signal transmission

SPEEDCON fast locking system reduces connection time

Proven solder connection method accommodates various litz wires

Composed of durable materials for extended lifespan

Rated for a wide range of temperatures for operational flexibility

Complies with environmental regulations supporting sustainability initiatives

Related links