Phoenix Contact Circular Connector, 4 Contacts, Angle, M12 Connector, Plug, Socket, Male/Female, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

SGD1,104.87

(exc. GST)

SGD1,204.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD1,104.87
10 +SGD1,016.01

*price indicative

RS Stock No.:
270-386
Mfr. Part No.:
1408991
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Angle

Connector Size

M12

Current

8A

Plug/Socket

Plug, Socket

Contact Gender

Male/Female

IP Rating

IP67

Series

SACC

Voltage

250V

Coding

A

Mating Type

Screw

Minimum Operating Temperature

-40°C

Shell Size

M12

Termination Type

Screw

Housing Material

Polyamide

Maximum Operating Temperature

85°C

Standards/Approvals

cUL Recognised, EAC, UL Recognised

Contact Plating

Nickel Gold Alloy

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Power connector provides robust connectivity solutions for demanding applications, featuring a 4-position, angled socket design. Built for reliability in field environments, it boasts a high degree of protection and a screw connection for secure wiring. The durable housing, made from zinc die-cast material, offers both strength and corrosion resistance, ensuring longevity even in challenging conditions.

Versatile coding allows for easy system integration

Durable materials provide enhanced corrosion resistance

Efficient crimping and connection techniques ensure secure contact

Related links