Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Socket, Male, IP67, CA Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD1,138.09

(exc. GST)

SGD1,240.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD1,138.09
10 +SGD1,046.97

*price indicative

RS Stock No.:
269-342
Mfr. Part No.:
1620183
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

Circular Connector

Mount Type

Cable

Current

8A

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Series

CA

Coding

N

Voltage

48V

Shell Size

M23

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Housing Material

Copper Zinc Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

cUL, cULus, RoHS, UL

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed to meet the demanding requirements of modern electrical applications. With its angled design, it provides efficient connectivity in tight spaces, ensuring reliable connections where they are most needed. This product is a staple in various industrial environments, making it ideal for signal transmission tasks. Its robust construction features a crimp connection, securing optimal performance even in challenging conditions.

Weatherproof and dust tight construction ensures dependable use

Flexible assembly options cater to a variety of setup requirements

Vibration resistant design supports reliable signal transmission

Designed for high performance in demanding operational contexts

Adjustable cable outlet offers versatile application adaptability

Constructed from durable materials to ensure longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy