Phoenix Contact Circular Connector, 16 Contacts, Front, M23 Connector, Socket, Female, IP67, CA Series

Bulk discount available

Subtotal (1 unit)*

SGD1,089.36

(exc. GST)

SGD1,187.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9SGD1,089.36
10 +SGD1,001.91

*price indicative

RS Stock No.:
269-330
Mfr. Part No.:
1619887
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Product Type

Circular Connector

Mount Type

Front

Current

8A

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

Coding

N

Shell Size

M23

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Housing Material

Copper Zinc Alloy

Standards/Approvals

cUL, cULus, RoHS, UL

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed specifically for front mounting applications. Engineered with a high degree of protection, this circular connector ensures safe and reliable connections in challenging environments. The component features a straight, shielded configuration and supports both standard and SPEEDCON interlock connectivity. Its sophisticated design integrates solder connection technology, optimising its performance for a variety of litz wires. With 16 positions and a nominal current capacity of 8 A per contact, it balances versatility and strength, making it ideal for signal applications.

Operates efficiently across a broad temperature range

Features an IP67 degree of protection when plugged in

Meets RoHS II directives for environmental compliance

Designed to support up to 100 insertion and withdrawal cycles

Related links