Phoenix Contact Circular Connector, 9 Contacts, Front, Front, M17 Connector, Plug, Male, IP67, ST Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-783
Mfr. Part No.:
1613595
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

9

Mount Type

Front, Front

Current

14A

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

ST

Voltage

63V

Coding

N

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pole Format

5+3+PE

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is designed to provide secure and efficient connectivity solutions in demanding industrial environments. Engineered with the latest technology, this connector is suitable for a variety of applications, ensuring a robust connection that enhances performance. Its straight design and central fixing mechanism allow for simplified installation while maintaining stringent safety and operational standards. With an impressive degree of protection rated at IP67, it excels in safeguarding electrical connections from dust and moisture, ensuring reliable operation even in challenging conditions. This product integrates seamlessly into various systems, making it an ideal choice for general plant and equipment applications.

Designed for ease of use with recommended tools to aid installation

Compatible with multiple standards ensuring versatility across applications

Requires careful handling to avoid damage and maintain optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy