Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Bulk discount available

Subtotal (1 unit)*

SGD1,138.27

(exc. GST)

SGD1,240.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD1,138.27
10 +SGD1,047.12

*price indicative

RS Stock No.:
268-768
Mfr. Part No.:
1620266
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Product Type

Circular Connector

Mount Type

Cable

Current

8A

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Angled

Series

CA

Voltage

48V

Coding

N

Mating Type

Screw

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

cUL, cULus, UL

COO (Country of Origin):
DE
The Phoenix Contact Angled Cable Connector is expertly engineered for efficient signal transmission in tight spaces, making it an essential component in various applications. Designed with versatility in mind, it offers adjustable outlet direction for seamless integration into your systems. The robust build ensures resilience against environmental challenges, including humidity and temperature extremes, providing reliable performance in demanding conditions.

High degree of protection ensures safety and reliability in field use

Connector facilitates straightforward on site assembly

Designed to consistently protect against electromagnetic interference

Crimping mechanism provides durability against vibrations and temperature fluctuations

Related links