Phoenix Contact Circular Connector, 9 Contacts, Cable, M23 Connector, Plug, Female, IP67, CA Series
- RS Stock No.:
- 268-763
- Mfr. Part No.:
- 1620254
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
SGD1,142.31
(exc. GST)
SGD1,245.12
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD1,142.31 |
| 10 + | SGD1,050.97 |
*price indicative
- RS Stock No.:
- 268-763
- Mfr. Part No.:
- 1620254
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 9 | |
| Mount Type | Cable | |
| Connector Size | M23 | |
| Current | 2A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Angled | |
| Series | CA | |
| Coding | N | |
| Voltage | 48 V | |
| Termination Type | Solder | |
| Shell Size | 09 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pole Format | 8+1 | |
| Standards/Approvals | cUL, cULus, UL | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 9 | ||
Mount Type Cable | ||
Connector Size M23 | ||
Current 2A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Angled | ||
Series CA | ||
Coding N | ||
Voltage 48 V | ||
Termination Type Solder | ||
Shell Size 09 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pole Format 8+1 | ||
Standards/Approvals cUL, cULus, UL | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector exemplifies robust design and versatility, tailored for demanding environments. Crafted for seamless integration in confined spaces, this angled connector ensures secure connections while providing high performance across a variety of applications. With its durable construction and reliable solder connection method, it guarantees long lasting reliability. The shielding feature protects against electromagnetic interference, making it a solid choice for signal transmission.
Solder connection technology simplifies installation and maintenance
Adjustable cable outlet direction offers installation flexibility
Consistent electromagnetic protection supports uninterrupted signal flow
Designed for easy integration into existing systems enhancing overall efficiency
Robust construction withstands environmental extremes for long term use
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
