Phoenix Contact Circular Connector, 6 Contacts, Cable, M17 Connector, Plug, Male, IP67, ST Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-719
Mfr. Part No.:
1624541
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

6

Mount Type

Cable

Current

14A

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

ST

Voltage

63V

Coding

N

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Housing Material

Metal

Maximum Operating Temperature

125°C

Pole Format

5+PE

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is engineered to deliver robust connectivity solutions tailored for industrial environments. Designed with a straight configuration and SPEEDCON connection type, it effectively accommodates a range of cable diameters while ensuring reliable performance in demanding situations. Its IP67 classification guarantees superior protection against dust and water, making it suitable for outdoor applications.

Supports flexible use by connecting various cable sizes confidently

Designed for ease of assembly with preassembled molded options

Engineered to withstand harsh environmental conditions

Ensures reliable performance through stringent quality control

Facilitates straightforward installation with clear safety guidelines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy