RS PRO Industrial Circular Connector, 4 Contacts, Cable, M8 Connector, Plug, Female, IP67
- RS Stock No.:
- 134-193
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD23.03
(exc. GST)
SGD25.10
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 38 unit(s) shipping from 05 February 2026
- Plus 13 unit(s) shipping from 10 February 2026
- Plus 210 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD23.03 |
*price indicative
- RS Stock No.:
- 134-193
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Cable | |
| Current | 3A | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Voltage | 60 V | |
| Coding | A | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Screw | |
| Housing Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, IP67, REACH, RoHS | |
| Pole Format | 4 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Product Type Industrial Circular Connector | ||
Mount Type Cable | ||
Current 3A | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Voltage 60 V | ||
Coding A | ||
Mating Type Threaded | ||
Minimum Operating Temperature -25°C | ||
Termination Type Screw | ||
Housing Material Brass | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, IP67, REACH, RoHS | ||
Pole Format 4 | ||
Contact Plating Gold | ||
Contact Material Phosphor Copper | ||
- COO (Country of Origin):
- CN
RS PRO A-Code Connector
Introducing the range of RS PRO Industrial Circular Connections, perfect for ensuring reliable connections and designed to offer robust and reliable performance in a range of sensing and automotive applications. This unshielded connector is specifically built to withstand challenging environment and to provide long-lasting performance.
Features and Benefits:
This RS PRO Industrial Circular Connector is the ideal upgrade for sturdy and reliable connections in a wide range of applications like automotive and sensor systems
The combination of the high-quality materials like PA66 used for construction and the connector being able to perform effectively in a wide temperature range from -25°C to 80°C, it offers long-lasting, reliable performance in demanding environments
The threaded mating connecting end offers quick and easy installation, with peace of mind that connections remain stable without signal interruption
In addition to this, the IP67 rating ensures protection against extended water immersion under higher pressures, as well as ingress against dirt, debris and dust particles that could impact the signal from the connector
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Industrial Circular Connector Cable Plug IP67
- RS PRO Circular Connector Cable Plug IP67, SF8B Series
- TE Connectivity Circular Connector Cable Plug IP67, M8 Series
- Murrelektronik Limited Circular Connector Cable Plug IP67, 7000 Series
- binder Circular Connector Cable Plug IP67, 768 Series
- SICK Circular Connector Cable Plug IP67, YF08U14-1434K2551A Series
- SICK Circular Connector Cable Plug IP67, DOS-0804 Series
- SICK Circular Connector Cable Plug IP67, DOS-0804-W Series
