RS PRO Industrial Circular Connector, 4 Contacts, M8 Connector, Plug, Male, IP67

Subtotal (1 unit)*

SGD22.32

(exc. GST)

SGD24.33

(inc. GST)

Add to Basket
Select or type quantity
Orders below SGD150.00 (exc. GST) cost SGD25.00.
In Stock
  • 88 unit(s) ready to ship from another location
  • Plus 210 unit(s) shipping from 09 April 2026
  • Plus 420 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD22.32

*price indicative

RS Stock No.:
134-191
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Industrial Circular Connector

Number of Contacts

4

Connector Size

M8

Current

3A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Voltage

60 V ac/dc

Coding

A

Shell Size

10 mm

Mating Type

Threaded

Minimum Operating Temperature

-25°C

Termination Type

Screw

Maximum Operating Temperature

80°C

Housing Material

Polyamide 66

Standards/Approvals

CE, IP67, REACH, RoHS

Pole Format

4

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO A-Code Connector


Introducing the range of RS PRO Industrial Circular Connections, perfect for ensuring reliable connections and designed to offer robust and reliable performance in a range of sensing and automotive applications. This unshielded connector is specifically built to withstand challenging environment and to provide long-lasting performance.

Features and Benefits:


This RS PRO Industrial Circular Connector is the ideal upgrade for sturdy and reliable connections in a wide range of applications like automotive and sensor systems

The combination of the high-quality materials like PA66 used for construction and the connector being able to perform effectively in a wide temperature range from -25°C to 80°C, it offers long-lasting, reliable performance in demanding environments

The threaded mating connecting end offers quick and easy installation, with peace of mind that connections remain stable without signal interruption

In addition to this, the IP67 rating ensures protection against extended water immersion under higher pressures, as well as ingress against dirt, debris and dust particles that could impact the signal from the connector

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links