RS PRO Industrial Circular Connector, 3 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67
- RS Stock No.:
- 124-628
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
SGD5.79
(exc. GST)
SGD6.31
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD5.79 |
| 10 - 24 | SGD5.33 |
| 25 + | SGD4.81 |
*price indicative
- RS Stock No.:
- 124-628
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Panel Mount | |
| Current | 7A | |
| Connector Size | M16 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Voltage | 250 V ac | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, IP67, REACH, RoHS | |
| Pole Format | 3 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Product Type Industrial Circular Connector | ||
Mount Type Panel Mount | ||
Current 7A | ||
Connector Size M16 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Voltage 250 V ac | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Housing Material Brass | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, IP67, REACH, RoHS | ||
Pole Format 3 | ||
Contact Plating Gold | ||
Contact Material Phosphor Copper | ||
- COO (Country of Origin):
- CN
RS PRO Panel Mount Connector
Introducing the range of RS PRO Panel Mount Connectors, perfect for ensuring reliable connections and designed to offer robust and reliable performance in a range of sensing and automotive applications. This shielded front mount socket connector is specifically built to withstand challenging environments and to provide long-lasting performance.
Features and Benefits:
This RS PRO Panel Mount Connector is the ideal upgrade for sturdy and reliable connections in a wide range of applications like automotive and sensor systems
The combination of the high-quality materials like Zinc Alloy used for construction and the connector being able to perform effectively in a wide temperature range from -25°C to 80°C, it offers long-lasting, reliable performance in demanding environments
The threaded mating connecting end and panel mount design offers quick and easy installation, with peace of mind that connections remain stable without signal interruption
In addition to this, the IP67 rating ensures protection against extended water immersion under higher pressures, as well as ingress against dirt, debris and dust particles that could impact the signal from the connector
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- binder Circular Connector Panel Socket IP67, 723 Series
- Amphenol Communications Solutions Circular Connector Panel Socket IP67, MRD B
- RS PRO Circular Connector Panel Socket IP68
- binder Circular Connector Panel Socket IP40, 680 Series
- Lumberg Circular Connector Panel Socket IP68, 03 Series
- Amphenol Communications Solutions Circular Connector Panel Plug IP67, MRD B Series
- RS PRO Industrial Circular Connector Panel Socket IP67
- RS PRO Industrial Circular Connector Panel Socket IP67
