- RS Stock No.:
- 850-9980
- Mfr. Part No.:
- UTS0124P
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 850-9980
- Mfr. Part No.:
- UTS0124P
- Manufacturer:
- Souriau Sunbank by Eaton
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTS Hi Seal
UTS Hi seal connector is a range of lightweight industrial plastic circular connectors compatible with MIL-DTL-26482 connectors. It offers dynamic IP68/IP69K water protection in both mated & unmated conditions.
UTS Hi seal connector is suitable for a broad range of applications such as video surveillance, parking detection systems, lifting equipment & meteorological measurement systems.
UTS Hi seal connector is suitable for a broad range of applications such as video surveillance, parking detection systems, lifting equipment & meteorological measurement systems.
High density layouts
Waterproof mated and unmated
Secure, reliable bayonet coupling
Solder cup contacts
Utilizes the trim trio contact system
MIL-DTL-26482 compatible
Waterproof mated and unmated
Secure, reliable bayonet coupling
Solder cup contacts
Utilizes the trim trio contact system
MIL-DTL-26482 compatible
Souriau UTS Series Plugs & Receptacles
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Flange Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 16.0A |
Body Orientation | Straight |
Series | UTS |
Mating Type | Bayonet |
Shell Size | 12 |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |