- RS Stock No.:
- 787-8055
- Mfr. Part No.:
- MXR-8R-4SA(71)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 787-8055
- Mfr. Part No.:
- MXR-8R-4SA(71)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose MXR Series Flange Mount Receptacle Connectors
Hirose MXR series miniature flange mount receptacle connectors are push pull type, this allows for quick connection and disconnection of the mating plug connector and is backed up by an audible click once fully mated, these receptacle connectors also come complete with a built in ground function. The MXR flange mount receptacle connector range offers consists of lightweight panel mount aluminium shells which are hard wearing and durable and are suitable for applications including CCTV cameras, audio equipment and many more.
Push-Pull Lock connectors - MXR Series
Miniature, push-pull connector
With ground function
With ground function
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Through Hole |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | MXR |
Voltage Rating | 300 V ac |
Shell Size | 8 |
Mating Type | Push-Pull |
Housing Material | Aluminium |
Contact Plating | Gold |
Contact Material | Bronze |