- RS Stock No.:
- 752-7385
- Mfr. Part No.:
- 1200795043
- Manufacturer:
- Brad from Molex
Discontinued product
- RS Stock No.:
- 752-7385
- Mfr. Part No.:
- 1200795043
- Manufacturer:
- Brad from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Brad® Ultra-Lock® M12 Single Ended Female Cordsets
Brad® Ultra-Lock® M12 single ended female pigtail cordsets with push-to-lock PUR connectors and gold plated copper alloy contacts. These Brad® Ultra-Lock® M12 single ended female cordsets are available with a choice of cable types and cable jackets.
Push-to-Lock mechanism for reliable connection
Positive locking for performance in high vibration environment
Sealing design enabling wash-down and use in temporary submersion applications
3,4 and 5 pole versions are intermatable
IP67, NEMA 6 rated
Positive locking for performance in high vibration environment
Sealing design enabling wash-down and use in temporary submersion applications
3,4 and 5 pole versions are intermatable
IP67, NEMA 6 rated
Note
Cable types:
W0xxxxP03xxxx: Black PUR/PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxE03xxxx: Black PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, low smoke/zero halogen (LSOH), UL AWM 21198
W0xxxxP45xxxx: Black PUR jacket, shielded
Stock number 752-7397 has a 90° connector body.
W0xxxxP03xxxx: Black PUR/PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxE03xxxx: Black PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, low smoke/zero halogen (LSOH), UL AWM 21198
W0xxxxP45xxxx: Black PUR jacket, shielded
Stock number 752-7397 has a 90° connector body.
Standards
CSA File No: LR6837 (3,4 and 5 pole versions)
BRAD - M12
Specifications
Attribute | Value |
---|---|
Series | Ultra-Lock |
Number of Cores | 5 |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Yellow |
Sheath Material | PUR |
Length | 5m |
Coding | A |
American Wire Gauge | 22 AWG |