- RS Stock No.:
- 164-6590
- Mfr. Part No.:
- 2273107-4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-6590
- Mfr. Part No.:
- 2273107-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 to M12 Connector Cable
From TE Connectivity, the M12 to M12 Connector cable assembly is ideal secure connections in sensor and automation applications. With screw terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for gender to gender requirements.
The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
Compact and Reliable Connection
Environmental Protection
High Bandwidth
Compact and Reliable Connection
Environmental Protection
High Bandwidth
Applications:
Sensor and Actuator
Factory Automation
I/O Boxes
Sensor and Actuator
Factory Automation
I/O Boxes
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 4 |
Sheath Colour | Black |
Length | 1.5m |
Sheath Material | PUR |
Coding | A |
Current Rating | 4 A |
Voltage Rating | 250 V ac/dc |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Insulation Material | PP |
American Wire Gauge | 22 AWG |
Standards Met | ELV Compliant, RoHS Compliant |
Cable Shape | Multicore |
Operating Temperature Range | -40 → +80 °C |
Outer Diameter | 4.3mm |