BALLUFF Barrel-Style Proximity Sensor, M5 x 0.5, 0 → 0.8 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 124-3797
- Mfr. Part No.:
- BES 516-3005-E4-C-S49-00,3
- Manufacturer:
- BALLUFF
Discontinued product
- RS Stock No.:
- 124-3797
- Mfr. Part No.:
- BES 516-3005-E4-C-S49-00,3
- Manufacturer:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BES 3-Wire M5 Inductive Proximity Sensors
This range of M5 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.
Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration
Flush shielded or non-flush unshielded
3 wire DC configuration
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M5 x 0.5 |
Output Type | PNP-NO |
Detection Range | 0 → 0.8 mm |
Terminal Type | 4-Pin M8 Connector with Cable |
IP Rating | IP67 |
Supply Voltage | 10 → 30 V dc |
Length | 27mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush Mount |
Switching Current | 100 mA |
Shielding | Shielded |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 5kHz |
Housing Material | Stainless Steel |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |
Reverse Polarity Protection | Yes |
Standards Met | CE, cULus, EAC, IEC 60947-5-2 |