Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 3 mm Detection, NPN Output, 12 → 24 V dc, IP69K
- RS Stock No.:
- 250-337
- Mfr. Part No.:
- E2EH-X3C1 2M
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 250-337
- Mfr. Part No.:
- E2EH-X3C1 2M
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
E2EH Series Stainless Steel
Inductive proximity sensors ideally suited for applications in for the food & beverage industry
High resistance to typical detergents, disinfectants and rust
Stainless steel case with heat-resistant PVC cable
Suitable for arduous environments: sealed to IP67 (IEC), IP69K (DIN 40050-9)
High resistance to typical detergents, disinfectants and rust
Stainless steel case with heat-resistant PVC cable
Suitable for arduous environments: sealed to IP67 (IEC), IP69K (DIN 40050-9)
Stainless steel bodied Inductive proximity sensors ideally suited for applications in for the food & beverage industry
High resistance to typical detergents, disinfectants and rust
Stainless steel case with heat-resistant PVC cable
Suitable for arduous environments: sealed to IP67 (IEC), IP69K (DIN 40050-9)
Stainless steel case with heat-resistant PVC cable
Suitable for arduous environments: sealed to IP67 (IEC), IP69K (DIN 40050-9)
Note
Sensing range may be influenced by surrounding metals
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M12 x 1 |
Output Type | NPN |
Detection Range | 3 mm |
Terminal Type | Wire Lead |
IP Rating | IP69K |
Supply Voltage | 12 → 24 V dc |
Length | 43mm |
Maximum DC Voltage | 32V |
Mounting Type | Panel Mount |
Switching Current | 100 mA |
Shielding | Shielded |
Maximum Switching Frequency | 500Hz |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +100°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | 0°C |