- RS Stock No.:
- 891-4884
- Mfr. Part No.:
- 2330QD3
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-4884
- Mfr. Part No.:
- 2330QD3
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
VCC 2330D/2332D/2390QD Series Panel Mount Indicators
VCC 2330D/2332D/2390QD Series Panel Mount Indicators are non-relampable neon incandescent rectangular indicator lights. These indicators are snap-fit panel mounted and have tinned brass quick connect terminals.
Polycarbonate lens
Polished stainless steel bezel
Quick connect terminals
Polished stainless steel bezel
Quick connect terminals
VCC LED & Neon Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Voltage Rating | 105 → 125V ac |
Light Output Colour | Orange |
Length | 15.8mm |