- RS Stock No.:
- 891-4755
- Mfr. Part No.:
- 4700A3
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-4755
- Mfr. Part No.:
- 4700A3
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
VCC 4700A Series Panel Mount Indicators
VCC 4700A series non-relampable panel mount neon indicators feature a built-in current limiting resistor to provide optimal LED performance. These indicators are snap fit mounted into a 8 mm panel cut out.
White nylon housing
Polycarbonate lens
Pre-wired leads
Polycarbonate lens
Pre-wired leads
VCC LED & Neon Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Voltage Rating | 105 → 125V ac |
Light Output Colour | Orange |
Length | 19.6mm |