- RS Stock No.:
- 890-7000
- Mfr. Part No.:
- 550-3505F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-7000
- Mfr. Part No.:
- 550-3505F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight 550-3x05 Series LED CBI® Circuit Board Indicators
The 550-3x05 series, from Dialight, are 5mm CBI (Circuit Board Indicator) LEDs. They are in 3-leaded packages with common cathode. Their black housing provides a high contrast. These bi-colour LED indicators are available in a choice of colours with red/green LEDs providing yellow/orange as a third colour.
Features of the 550-3x05 series:
- 3-leaded black package
- 5mm bi-colour LEDs
- Non-tinted, diffused LEDs
- Colours: Red/Green and Yellow/Green
- Operating temperature: -20 to +85 °C
- Viewing angle: 60°
- 3-leaded black package
- 5mm bi-colour LEDs
- Non-tinted, diffused LEDs
- Colours: Red/Green and Yellow/Green
- Operating temperature: -20 to +85 °C
- Viewing angle: 60°
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.1 V, 2.3V |
Light Output Colour | Green, Red |
Lamp Type | LED |
Bezel Style | Prominent |
Length | 14.2mm |