- RS Stock No.:
- 890-2370
- Mfr. Part No.:
- 605-1111-110F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-2370
- Mfr. Part No.:
- 605-1111-110F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
605 Series
Dialight 605 series snap-in LED panel mount indicators have a chrome plated brass finish with a recessed or protruded LED. The 605 series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green and yellow
Front panel mounting
LED can be recessed or protrude from housing
Low power consumption - uses up to 90% less energy than an incandescent indicator
No heat generated
Colours include red, green and yellow
Front panel mounting
LED can be recessed or protrude from housing
Dialight LED Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Red |
Mounting Hole Size | 6.4mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Current Rating | 15mA |
Intensity | 38mcd |
Length | 10.7mm |