- RS Stock No.:
- 889-7180
- Mfr. Part No.:
- 32RG3-2311
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 889-7180
- Mfr. Part No.:
- 32RG3-2311
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
VCC 32/35 Series Panel Mount Indicators
VCC 32/35 Series Panel Mount Indicators feature a wide variety of lenses, colours, voltage and bezel variations that make this series suitable for a wide range of applications. The 32/35 series are press-fit mounted in a 13 mm mounting hole, with either circular or square bezels available.
Polycarbonate lens
Nickel plated brass bezel
Quick connect terminals or pre-wired leads
Nickel plated brass bezel
Quick connect terminals or pre-wired leads
VCC LED & Neon Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Voltage Rating | 14V |
Light Output Colour | Red |
Current Rating | 100mA |
Length | 23.8mm |